KB-2550CGKD Kingbright Light Bar LED Display Green 110mcd

This image is representative of the product range

Get a bulk buy discount

Add 15 more to save $1.02

View bulk pricing options

Subtotal (1 pack of 5 units)*

$14.06

(exc. GST)

$15.47

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 10$2.812$14.06-
15 - 20$2.744$13.72$1.02
25 +$2.704$13.52$2.70

*price indicative

Packaging Options:
RS Stock No.:
719-2443
Mfr. Part No.:
KB-2550CGKD
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Display Type

Light Bar

Product Type

LED Display

LED Colour

Green

Number of Segments

1

Dominant Wavelength

570nm

Mount Type

Through Hole

External Width

20mm

External Depth

6.1mm

External Height

4.9mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

110mcd

Standards/Approvals

RoHS Compliant

Colour of Face

White

Forward Voltage

2.1V

Power Dissipation

75mW

Forward Current

30mA

Series

KB-2550CGKD

COO (Country of Origin):
CN

LED Light Bars 19.05 x 3.81 mm, Kingbright


This group of LED light bars, from Kingbright, measure 3.81 x 19.05 mm in size. They offer a uniform light emission with a high on/off contrast. Available in a range of different colours with either one or two segments.

Kingbright Light Bar Arrays


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy