TDSO3150 Vishay 1 7 Segment LED Display Anode Orange, Red 4500μcd

This image is representative of the product range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$3.57

(exc. GST)

$3.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 196 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$3.57-
5 - 9$3.463%
10 - 99$3.356%
100 - 249$3.249%
250 +$3.1312%

*price indicative

Packaging Options:
RS Stock No.:
244-4757
Mfr. Part No.:
TDSO3150
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Orange, Red

Number of Segments

7

Dominant Wavelength

625nm

Common Connection

Anode

Minimum Operating Temperature

-40°C

Luminous Intensity

4500μcd

Maximum Operating Temperature

85°C

Standards/Approvals

RoHS

Forward Voltage

3V

Forward Current

20mA

Series

TDS.31

The Vishay seven segment LED displays in a very compact package. The displays are designed for a viewing distance up to 6 m and available in four bright colours. The grey package surface and the evenly lighted untinted segments provide an optimum on-off contrast. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearance. Typical applications include instruments, panel meters, point-of-sale terminals and household equipment.

Yellow and green categorized for color

Wide viewing angle

Suitable for DC and high peak current

Each (In a Bag of 40)
$2.596
  • RS Stock No. 2444757P
  • Mfr. Part No. TDSO3150
Each (Supplied in a Bag)
$3.57
  • RS Stock No. 2444747
  • Mfr. Part No. TDSG3150-MN
Each (In a Tube of 40)
$2.231
  • RS Stock No. 2444748P
  • Mfr. Part No. TDSG3150-MN
Each (Supplied in a Tube)
$3.11

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy