TDSO3150 Vishay 1 7 Segment LED Display Anode Orange, Red 4500μcd
- RS Stock No.:
- 244-4756
- Mfr. Part No.:
- TDSO3150
- Brand:
- Vishay
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 40 units)*
$103.84
(exc. GST)
$114.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 160 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 40 - 80 | $2.596 | $103.84 |
| 120 - 240 | $2.518 | $100.72 |
| 280 - 1160 | $2.442 | $97.68 |
| 1200 + | $2.369 | $94.76 |
*price indicative
- RS Stock No.:
- 244-4756
- Mfr. Part No.:
- TDSO3150
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Orange, Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 625nm | |
| Common Connection | Anode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 4500μcd | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 3V | |
| Forward Current | 20mA | |
| Series | TDS.31 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Orange, Red | ||
Number of Segments 7 | ||
Dominant Wavelength 625nm | ||
Common Connection Anode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 4500μcd | ||
Standards/Approvals RoHS | ||
Forward Voltage 3V | ||
Forward Current 20mA | ||
Series TDS.31 | ||
The Vishay seven segment LED displays in a very compact package. The displays are designed for a viewing distance up to 6 m and available in four bright colours. The grey package surface and the evenly lighted untinted segments provide an optimum on-off contrast. All displays are categorized in luminous intensity groups. That allows users to assemble displays with uniform appearance. Typical applications include instruments, panel meters, point-of-sale terminals and household equipment.
Yellow and green categorized for color
Wide viewing angle
Suitable for DC and high peak current
Related links
- TDSO3150 Vishay 1 7 Segment LED Display Anode Orange, Red 4500μcd
- KCSA56-106 Kingbright 1 7 Segment LED Display Anode Orange 78mcd Right Side 14.2 mm
- KCSA02-106 Kingbright 1 7 Segment LED Display Anode Orange 37mcd Right Side 5.1 mm
- KCSA04-106 Kingbright 1 7 Segment LED Display Anode Orange 60mcd Right Side 10.2 mm
- Kingbright 1 7 Segment LED Display Anode Orange 37mcd Right Side 5.1 mm
- Kingbright 1 7 Segment LED Display Anode Orange 78mcd Right Side 14.2 mm
- Kingbright 1 7 Segment LED Display Anode Orange 60mcd Right Side 10.2 mm
- Vishay 1 7 Segment LED Display Anode Green
