Wurth Elektronik 1 7 Segment LED Display Cathode Super Red 38mcd Right Side 14.2 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$12.73

(exc. GST)

$14.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 20$1.273$12.73
30 - 40$1.25$12.50
50 +$1.226$12.26

*price indicative

RS Stock No.:
228-0410
Distrelec Article No.:
304-31-752
Mfr. Part No.:
157142S12703
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Super Red

Number of Segments

7

Dominant Wavelength

635nm

Character Height

14.2mm

Common Connection

Cathode

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

38mcd

Standards/Approvals

REACH, RoHS, IEC, EN

Colour of Face

Grey

Power Dissipation

52mW

Forward Current

100mA

Series

WL-T7DS

Decimal Orientation

Right Side

The Wurth Elektronik WL-T7DS 7 segments display with super red emitting colour has common cathode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units. It has 19 x 12.6 x 7.9 mm dimensions.

It is RoHS and REACH compliant

It is lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy