Wurth Elektronik 1 7 Segment LED Display Cathode Green 46mcd Right Side 9.9 mm

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save 1%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.15

(exc. GST)

$12.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 150 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 20$1.115$11.15-
30 - 40$1.095$10.951%
50 +$1.075$10.753%

*price indicative

RS Stock No.:
228-0389
Distrelec Article No.:
304-40-946
Mfr. Part No.:
157119V12701
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Display Type

7 Segment

Product Type

LED Display

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

572nm

Character Height

9.9mm

Common Connection

Cathode

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

46mcd

Standards/Approvals

EN, REACH, RoHS, IEC

Colour of Face

Grey

Power Dissipation

52mW

Series

WL-T7DS

Decimal Orientation

Right Side

Forward Current

100mA

The Wurth Elektronik WL-T7DS 7 segments display with bright green emitting colour has common cathode circuitry. It has industrial standard size and schematic, low power consumption, grey surface, milky/diffused segments, driving with DC current in forward direction only and suitable for high peak current up to 100 mA. It used in audio/measure equipment, instrument panels, digital read out display and control units. It has 13 x10 x 7 mm dimensions.

It is RoHS and REACH compliant

It is lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy