RCN-SDA03R3NL Okaya Electric Industries 1 7 Segment LED Display Anode 2mcd Right Side 8 mm
- RS Stock No.:
- 205-0022
- Mfr. Part No.:
- RCN-SDA03R3NL
- Brand:
- Okaya Electric Industries
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 205-0022
- Mfr. Part No.:
- RCN-SDA03R3NL
- Brand:
- Okaya Electric Industries
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okaya Electric Industries | |
| Product Type | LED Display | |
| Display Type | 7 Segment | |
| Number of Characters | 1 | |
| Number of Segments | 7 | |
| Dominant Wavelength | 632nm | |
| Character Height | 8mm | |
| Common Connection | Anode | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Luminous Intensity | 2mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2.4V | |
| Forward Current | 20mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Okaya Electric Industries | ||
Product Type LED Display | ||
Display Type 7 Segment | ||
Number of Characters 1 | ||
Number of Segments 7 | ||
Dominant Wavelength 632nm | ||
Character Height 8mm | ||
Common Connection Anode | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Luminous Intensity 2mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2.4V | ||
Forward Current 20mA | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN
Okaya Electric Industries 7 segment LED display is a single digit display. It has red emission colour.
Emission height 8mm
Reflow soldering available
Operating temperature ranges between -30°C to 70°C
- RS Stock No. 2050023
- Mfr. Part No. RCN-SD2A02R4NL
Each (On a Reel of 100)
$8.118
- RS Stock No. 1246756
- Mfr. Part No. LA-601VL
Each (In a Pack of 3)
$6.987
- RS Stock No. 1246751
- Mfr. Part No. LA-301VL
Each (In a Pack of 5)
$6.752
- RS Stock No. 2465500
- Mfr. Part No. HDSP-F503
Each
$7.20
Related links
- RCN-SD2A02R4NL Okaya Electric Industries 2 7 Segment LED Display Anode 4mcd Right Side 5.1 mm
- TDSL5150 Vishay 1 7 Segment LED Display Anode Red 2mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Anode Red 2mcd Right Side 13 mm
- TDSG5150-N Vishay 1 7 Segment Green 14000μcd 13 mm
- Vishay 1 7 Segment LED Display Anode Green
- Vishay 1 7 Segment LED Display Anode Orange, Red 4500μcd
- TDSR0750 Vishay 1 7 Segment LED Display Anode Red 2.2mcd Right Side 10 mm
- TDSG1150 Vishay 1 7 Segment LED Display Anode Green 6mcd Right Side 7 mm











