Broadcom 1 7 Segment LED Display Cathode Green 3.5mcd Right Side 10.2 mm

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$7.08

(exc. GST)

$7.79

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Units
Per unit
1 - 49$7.08
50 - 99$6.90
100 +$6.77

*price indicative

RS Stock No.:
246-5500
Mfr. Part No.:
HDSP-F503
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

571nm

Character Width

5.6mm

Character Height

10.2mm

Common Connection

Cathode

Mount Type

Through Hole

External Depth

6.4mm

External Height

12.9mm

External Width

9.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

100°C

Luminous Intensity

3.5mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2.1V

Decimal Orientation

Right Side

Forward Current

30mA

Single-digit 7-segment Green LED Displays


A range of single-digit 7-segment Green LED displays from Broadcom (Avago Technologies) in a variety of character heights.

Broadcom 7-Segment LED Displays


Related links