HDSP-H103 Broadcom 1 7 Segment LED Display Cathode Red 4.2mcd Right Side 14.2 mm
- RS Stock No.:
- 178-3025
- Mfr. Part No.:
- HDSP-H103
- Brand:
- Broadcom
This image is representative of the product range
Add 640 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 320 units)*
$1,587.84
(exc. GST)
$1,746.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,600 unit(s) ready to ship from another location
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 320 - 320 | $4.962 | $1,587.84 | - |
| 640 - 960 | $4.838 | $1,548.16 | 2% |
| 1280 + | $4.764 | $1,524.48 | 3% |
*price indicative
- RS Stock No.:
- 178-3025
- Mfr. Part No.:
- HDSP-H103
- Brand:
- Broadcom
Select all | Attribute | Value |
|---|---|---|
| Brand | Broadcom | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 637nm | |
| Character Width | 7.8mm | |
| Character Height | 14.2mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Height | 17mm | |
| External Width | 12.6mm | |
| External Depth | 8mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 100°C | |
| Luminous Intensity | 4.2mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 1.7V | |
| Decimal Orientation | Right Side | |
| Forward Current | 15mA | |
| Select all | ||
|---|---|---|
Brand Broadcom | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 637nm | ||
Character Width 7.8mm | ||
Character Height 14.2mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Height 17mm | ||
External Width 12.6mm | ||
External Depth 8mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 100°C | ||
Luminous Intensity 4.2mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 1.7V | ||
Decimal Orientation Right Side | ||
Forward Current 15mA | ||
Single-digit 7-segment Red LED Displays
Broadcom 7-Segment LED Displays
- RS Stock No. 4356751
- Mfr. Part No. HDSP-H103
- RS Stock No. 4356745
- Mfr. Part No. HDSP-H101
- RS Stock No. 1783024
- Mfr. Part No. HDSP-H101
- RS Stock No. 8305139P
- Mfr. Part No. HDSP-523E
Related links
- Broadcom 1 7 Segment LED Display Cathode Red 4.2mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Anode Red 4.2mcd Right Side 14.2 mm
- HDSP-H101 Broadcom 1 7 Segment LED Display Anode Red 4.2mcd Right Side 14.2 mm
- Broadcom 1 7 Segment LED Display Cathode Red 1mcd Right Side 7.6 mm
- Broadcom 1 7 Segment LED Display Cathode Red 7mcd Right Side 20.3 mm
- Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
- HDSP-U213 Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 8 mm
- Broadcom 1 7 Segment LED Display Cathode Red 5.4mcd Right Side 7.6 mm










