- RS Stock No.:
- 178-0932
- Mfr. Part No.:
- TDSO5160
- Brand:
- Vishay
On back order for despatch 13/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 400)
$1.319
(exc. GST)
$1.451
(inc. GST)
Units | Per unit | Per Box* |
400 - 400 | $1.319 | $527.60 |
800 - 1200 | $1.286 | $514.40 |
1600 + | $1.266 | $506.40 |
*price indicative |
- RS Stock No.:
- 178-0932
- Mfr. Part No.:
- TDSO5160
- Brand:
- Vishay
Technical data sheets
Legislation and Compliance
Product Details
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red-Orange |
Number of Segments | 7 |
Dominant Wavelength | 625 nm |
Character Width | 7.4mm |
Character Height | 13mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Height | 7mm |
External Dimensions | 7 x 17.5mm |
External Width | 17.5mm |
Luminous Intensity | 5 mcd |
Colour of Face | Grey |
Power Dissipation | 550mW |
Forward Voltage | 2 V |
Forward Current | 25mA |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Operating Temperature Range | -40 → +85°C |
Decimal Orientation | Right Side |
Related links
- Connector Wrenches
- Hand Saws
- Clamps
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Draw Wires & Fish Tapes
- TDSO5150 Vishay 7-Segment LED Display, CA Red-Orange 5 mcd RH DP 13mm
- TDSO3160 Vishay 7-Segment LED Display, CC Red-Orange 4.5 mcd RH DP 10mm