- RS Stock No.:
- 178-0931
- Mfr. Part No.:
- TDSO3160
- Brand:
- Vishay
On back order for despatch 06/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each (In a Box of 400)
$1.436
(exc. GST)
$1.58
(inc. GST)
Units | Per unit | Per Box* |
400 - 400 | $1.436 | $574.40 |
800 - 1200 | $1.40 | $560.00 |
1600 + | $1.378 | $551.20 |
*price indicative |
- RS Stock No.:
- 178-0931
- Mfr. Part No.:
- TDSO3160
- Brand:
- Vishay
Legislation and Compliance
Product Details
7-Segment LED Displays, Vishay
Single digit, 7-Segment LED Displays from Vishay.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Vishay LED Displays
Specifications
Attribute | Value |
---|---|
Display Type | 7-Segment |
Number of Characters | 1 |
LED Colours | Red-Orange |
Number of Segments | 7 |
Dominant Wavelength | 625 nm |
Character Width | 6mm |
Character Height | 10mm |
Common Connection | Cathode |
Mounting Type | Through Hole |
External Width | 9.7mm |
External Dimensions | 7 x 9.7mm |
External Height | 7mm |
Luminous Intensity | 4.5 mcd |
Colour of Face | Grey |
Power Dissipation | 480mW |
Forward Voltage | 2 V |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Forward Current | 150mA |
Decimal Orientation | Right Side |
Operating Temperature Range | -40 → +85°C |