LBP-602MA2 ROHM 2 LED LED Display Right Side 14.3 mm

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save -

View bulk pricing options

Subtotal (1 pack of 2 units)*

$23.21

(exc. GST)

$25.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 382 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
2 - 48$11.605$23.21-
50 - 198$11.555$23.11-
200 +$11.275$22.552%

*price indicative

RS Stock No.:
168-2427
Mfr. Part No.:
LBP-602MA2
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Display Type

LED

Product Type

LED Display

Number of Characters

2

Number of Segments

7

Character Width

8mm

Character Height

14.3mm

Mount Type

Through Hole

External Height

8mm

External Width

25mm

External Depth

19mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

75°C

Colour of Face

Black

Standards/Approvals

RoHS

Forward Voltage

2.6V

Power Dissipation

896mW

Forward Current

20mA

Series

LBP-602A2

Decimal Orientation

Right Side

Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.

Character Height is 8mm

DIP Type

Anode Common Type

High Brightness and Low Electric Power Consumption

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy