SA56-11CGKWA Kingbright 1 7 Segment LED Display Anode Green 35mcd Right Side 14.2 mm

This image is representative of the product range

Get a bulk buy discount

Add 80 more to save $4.48

View bulk pricing options

Subtotal (1 tube of 40 units)*

$90.56

(exc. GST)

$99.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 360 unit(s) shipping from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
40 - 40$2.264$90.56-
80 - 120$2.208$88.32$4.48
160 +$2.174$86.96$14.40

*price indicative

RS Stock No.:
146-1596
Mfr. Part No.:
SA56-11CGKWA
Brand:
Kingbright
Find similar products by selecting one or more attributes.
Select all

Brand

Kingbright

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Green

Number of Segments

7

Dominant Wavelength

570nm

Character Width

8mm

Character Height

14.2mm

Common Connection

Anode

Mount Type

Through Hole

External Width

12.7mm

External Height

8mm

External Depth

19.1mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Luminous Intensity

35mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2.5V

Power Dissipation

75mW

Series

SA56

Decimal Orientation

Right Side

Forward Current

150mA

COO (Country of Origin):
CN

Kingbright Single Digit, 12.7 to 14.2mm


A range of single-digit 7-segment LED displays from Kingbright. The displays exhibit excellent visibility with high on/off contrast, and are available in a range of colours.

Low current operation

Excellent character appearance

Grey face with white segments

Easy mounting on P.C. boards or sockets

Categorized for luminous intensity

Mechanically rugged

RoHS compliant

7-Segment LED Displays


Each (In a Tube of 40)
$2.176
Each (In a Tube of 40)
$1.862
Each (In a Pack of 4)
$7.158
Each (On a Reel of 400)
$4.086

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy