TDSR1060 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm
- RS Stock No.:
- 145-1937
- Mfr. Part No.:
- TDSR1060
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 tube of 40 units)*
$90.56
(exc. GST)
$99.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 40 unit(s), ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 40 - 40 | $2.264 | $90.56 |
| 80 - 120 | $2.208 | $88.32 |
| 160 + | $2.173 | $86.92 |
*price indicative
- RS Stock No.:
- 145-1937
- Mfr. Part No.:
- TDSR1060
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Display Type | 7 Segment | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 640nm | |
| Character Width | 6mm | |
| Character Height | 10mm | |
| Common Connection | Cathode | |
| Mount Type | Through Hole | |
| External Height | 7mm | |
| External Width | 9.7mm | |
| Minimum Operating Temperature | -40°C | |
| Luminous Intensity | 3.6mcd | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS Directive 2002/95/EC, WEEE 2002/96/EC | |
| Colour of Face | Grey | |
| Forward Voltage | 1.8V | |
| Power Dissipation | 185mW | |
| Series | Low current | |
| Forward Current | 10mA | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Display Type 7 Segment | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 640nm | ||
Character Width 6mm | ||
Character Height 10mm | ||
Common Connection Cathode | ||
Mount Type Through Hole | ||
External Height 7mm | ||
External Width 9.7mm | ||
Minimum Operating Temperature -40°C | ||
Luminous Intensity 3.6mcd | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS Directive 2002/95/EC, WEEE 2002/96/EC | ||
Colour of Face Grey | ||
Forward Voltage 1.8V | ||
Power Dissipation 185mW | ||
Series Low current | ||
Forward Current 10mA | ||
Decimal Orientation Right Side | ||
7-Segment LED Displays, Vishay
Vishay LED Displays
Related links
- TDSR1060 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 10 mm
- Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm
- TDSR1360 Vishay 1 7 Segment LED Display Cathode Red 3.6mcd Right Side 13 mm
- Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
- TDSR0760 Vishay 1 7 Segment LED Display Cathode Red 2.2mcd Right Side 10 mm
- SC39-11SURKWA Kingbright 1 7 Segment LED Display Cathode Red 46mcd Right Side 10 mm
- HDSM-433C Broadcom 1 7 Segment LED Display Cathode Red 14.3mcd Right Side 10 mm
- Broadcom 1 7 Segment LED Display Cathode Red 14.3mcd Right Side 10 mm
