HDSM-433C Broadcom 1 7 Segment LED Display Cathode Red 14.3mcd Right Side 10 mm

This image is representative of the product range

Get a bulk buy discount

Add 250 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$25.09

(exc. GST)

$27.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 245$5.018$25.09-
250 - 495$4.894$24.472%
500 +$4.816$24.084%

*price indicative

Packaging Options:
RS Stock No.:
813-4782
Mfr. Part No.:
HDSM-433C
Brand:
Broadcom
Find similar products by selecting one or more attributes.
Select all

Brand

Broadcom

Product Type

LED Display

Display Type

7 Segment

Number of Characters

1

LED Colour

Red

Number of Segments

7

Dominant Wavelength

630nm

Character Width

6.2mm

Character Height

10mm

Common Connection

Cathode

Mount Type

Surface

External Width

9.8mm

External Depth

15mm

External Height

3.8mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Luminous Intensity

14.3mcd

Standards/Approvals

RoHS

Colour of Face

Grey

Forward Voltage

2V

Power Dissipation

65mW

Forward Current

25mA

Decimal Orientation

Right Side

COO (Country of Origin):
CN

Single-digit 7-segment Red LED Displays


A range of single-digit 7-segment Red LED displays from Broadcom (Avago Technologies) in a variety of character heights. The range includes both left-hand and right-hand decimal point formats.

Broadcom 7-Segment LED Displays


Each (In a Pack of 5)
$3.40
Each (Supplied on a Reel)
$6.892
Each (On a Tape of 5)
$5.488
Each
$8.42

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy