TA07-11SURKWA Kingbright 1 Dot Matrix LED Display Anode Red 90mcd Right Side 17.2 mm
- RS Stock No.:
- 145-1359
- Mfr. Part No.:
- TA07-11SURKWA
- Brand:
- Kingbright
This image is representative of the product range
Subtotal (1 tube of 28 units)*
$151.28
(exc. GST)
$166.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 252 left, ready to ship from another location
Units | Per unit | Per Tube* |
|---|---|---|
| 28 - 28 | $5.403 | $151.28 |
| 56 - 84 | $5.268 | $147.50 |
| 112 + | $5.187 | $145.24 |
*price indicative
- RS Stock No.:
- 145-1359
- Mfr. Part No.:
- TA07-11SURKWA
- Brand:
- Kingbright
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Dot Matrix | |
| Product Type | LED Display | |
| Number of Characters | 1 | |
| LED Colour | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 630nm | |
| Character Width | 12.5mm | |
| Character Height | 17.2mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Width | 12.7mm | |
| External Height | 17.8mm | |
| External Depth | 6.4mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 90mcd | |
| Colour of Face | Grey | |
| Standards/Approvals | RoHS | |
| Forward Voltage | 2V | |
| Power Dissipation | 75mW | |
| Forward Current | 30mA | |
| Series | TA07 | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
Product Type LED Display | ||
Number of Characters 1 | ||
LED Colour Red | ||
Number of Segments 7 | ||
Dominant Wavelength 630nm | ||
Character Width 12.5mm | ||
Character Height 17.2mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Width 12.7mm | ||
External Height 17.8mm | ||
External Depth 6.4mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 90mcd | ||
Colour of Face Grey | ||
Standards/Approvals RoHS | ||
Forward Voltage 2V | ||
Power Dissipation 75mW | ||
Forward Current 30mA | ||
Series TA07 | ||
Decimal Orientation Right Side | ||
- COO (Country of Origin):
- CN


Single Digit Alphanumeric Display, Kingbright 18mm (0.7in)
Alphanumeric LED Displays
- RS Stock No. 7192572
- Mfr. Part No. TA07-11SURKWA
- RS Stock No. 7192572P
- Mfr. Part No. TA07-11SURKWA
- RS Stock No. 8770817P
- Mfr. Part No. KCSA39-123
- RS Stock No. 6165226
- Mfr. Part No. KCSA02-105
Related links
- Kingbright 1 Dot Matrix LED Display Anode Red 90mcd Right Side 17.2 mm
- TA07-11SURKWA Kingbright 1 Dot Matrix LED Display Anode Red 90mcd Right Side 17.2 mm
- TA07-11GWA Kingbright Dot Matrix LED Display Anode Green 12mcd 17.2 mm
- TA20-11EWA Kingbright Dot Matrix LED Display Anode Red 10mcd 52 mm
- TA12-11EWA Kingbright Dot Matrix LED Display Anode Red 14mcd 30.5 mm
- PSA12-11SURKWA Kingbright 1 16 Segment LED Display Anode Red 63mcd Right Side 30.5 mm
- SA08-11SURKWA Kingbright 1 7 Segment LED Display Anode Red 61mcd Right Side 20.3 mm
- Kingbright 1 16 Segment LED Display Anode Red 63mcd Right Side 30.5 mm










