TA20-11EWA Kingbright Dot Matrix LED Display Anode Red 10mcd 52 mm
- RS Stock No.:
- 451-6650
- Mfr. Part No.:
- TA20-11EWA
- Brand:
- Kingbright
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$11.28
(exc. GST)
$12.41
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 96 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $11.28 |
| 20 - 49 | $10.91 |
| 50 - 99 | $10.54 |
| 100 + | $10.31 |
*price indicative
- RS Stock No.:
- 451-6650
- Mfr. Part No.:
- TA20-11EWA
- Brand:
- Kingbright
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kingbright | |
| Display Type | Dot Matrix | |
| Product Type | LED Display | |
| LED Colour | Red | |
| Dominant Wavelength | 625nm | |
| Character Width | 36mm | |
| Character Height | 52mm | |
| Common Connection | Anode | |
| Mount Type | Through Hole | |
| External Height | 53mm | |
| External Width | 37.7mm | |
| External Depth | 8.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Luminous Intensity | 10mcd | |
| Standards/Approvals | RoHS | |
| Colour of Face | Grey | |
| Power Dissipation | 75mW | |
| Forward Voltage | 2V | |
| Series | TA20 | |
| Forward Current | 30mA | |
| Select all | ||
|---|---|---|
Brand Kingbright | ||
Display Type Dot Matrix | ||
Product Type LED Display | ||
LED Colour Red | ||
Dominant Wavelength 625nm | ||
Character Width 36mm | ||
Character Height 52mm | ||
Common Connection Anode | ||
Mount Type Through Hole | ||
External Height 53mm | ||
External Width 37.7mm | ||
External Depth 8.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Luminous Intensity 10mcd | ||
Standards/Approvals RoHS | ||
Colour of Face Grey | ||
Power Dissipation 75mW | ||
Forward Voltage 2V | ||
Series TA20 | ||
Forward Current 30mA | ||
- COO (Country of Origin):
- CN
Single Digit Alphanumeric Display, Kingbright 50mm (2.0in)
Stackable horizontally
Dot size 5mm
H: 53.0mm W: 37.65mm D: 8.45mm
Low current operation
High-contrast and light-output
Temperature range -40 to +85°C
Alphanumeric LED Displays
Related links
- TC20-11EWA Kingbright Dot Matrix LED Display Cathode Red 10mcd 52 mm
- TA12-11EWA Kingbright Dot Matrix LED Display Anode Red 14mcd 30.5 mm
- TC07-11EWA Kingbright Dot Matrix LED Display Cathode Red 8.2mcd 17.2 mm
- TA07-11GWA Kingbright Dot Matrix LED Display Anode Green 12mcd 17.2 mm
- TA07-11SURKWA Kingbright 1 Dot Matrix LED Display Anode Red 90mcd Right Side 17.2 mm
- Kingbright 1 Dot Matrix LED Display Anode Red 90mcd Right Side 17.2 mm
- TC23-11SURKWA Kingbright Dot Matrix LED Display, CC 8 x 8 Dot Matrix Red 11 mcd 58mm
- TBA12-12SURKCGKWA Kingbright Dot Matrix LED Display Red 73000 ucd, 130000 ucd 30.5mm
