LAP-301VB ROHM LED LED Display, CA Red 36 mcd RH DP 8mm
- RS Stock No.:
- 168-2190
- Mfr. Part No.:
- LAP-301VB
- Brand:
- ROHM
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 168-2190
- Mfr. Part No.:
- LAP-301VB
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Display Type | LED | |
| Number of Characters | 1 | |
| LED Colours | Red | |
| Number of Segments | 7 | |
| Dominant Wavelength | 650 nm | |
| Character Width | 4mm | |
| Character Height | 8mm | |
| Common Connection | Anode | |
| Mounting Type | Through Hole | |
| External Dimensions | 7 x 11 x 5mm | |
| External Depth | 11mm | |
| External Width | 7mm | |
| External Height | 5mm | |
| Luminous Intensity | 36 mcd | |
| Colour of Face | Black | |
| Power Dissipation | 448mW | |
| Forward Voltage | 2.6 V | |
| Series | LAP-301B | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| For Use With | General Electronic Equipments | |
| Forward Current | 20mA | |
| Operating Temperature Range | -25 → +75°C | |
| Decimal Orientation | Right Side | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Display Type LED | ||
Number of Characters 1 | ||
LED Colours Red | ||
Number of Segments 7 | ||
Dominant Wavelength 650 nm | ||
Character Width 4mm | ||
Character Height 8mm | ||
Common Connection Anode | ||
Mounting Type Through Hole | ||
External Dimensions 7 x 11 x 5mm | ||
External Depth 11mm | ||
External Width 7mm | ||
External Height 5mm | ||
Luminous Intensity 36 mcd | ||
Colour of Face Black | ||
Power Dissipation 448mW | ||
Forward Voltage 2.6 V | ||
Series LAP-301B | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
For Use With General Electronic Equipments | ||
Forward Current 20mA | ||
Operating Temperature Range -25 → +75°C | ||
Decimal Orientation Right Side | ||
Luminous intensity is enhanced about 2∼10 times compared with conventional numerical LED displays by use of 4-element AlGaInP dies.
Character Height is 8mm
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
DIP Type
Anode Common Type
High Brightness and Low Electric Power Consumption
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53












