MikroElektronika MIKROE-6793 OLED W Click LED Matrix Click Board for MCOT128032CY for MikroBUS

N
Get a bulk buy discount

Add 5 more to save 5%

View bulk pricing options

Subtotal (1 unit)*

$153.63

(exc. GST)

$168.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$153.63-
5 +$144.425%

*price indicative

RS Stock No.:
815-008
Mfr. Part No.:
MIKROE-6793
Brand:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

OLED Display

LED Technology

LED Matrix

Kit Classification

Click Board

For Use With

MikroBUS

Featured Device

MCOT128032CY

Kit Name

OLED W Click

COO (Country of Origin):
RS
The MikroElektronika Compact display module offers a 128x32 pixel monochrome OLED, optimised for clear Visual output and featuring a high-contrast design suitable for various embedded applications.

Utilises MCOT128032CY OLED module for superior display quality

Features a 3-wire SPI communication Interface for streamlined integration

Integrated anti-glare polarizer enhances readability in varying lighting

Compact dimensions of 48x11.5x1.40mm suited for space-constrained designs

Each
$28.04
  • RS Stock No. 1683085
  • Mfr. Part No. MIKROE-2807
Each
$26.66
Each
$36.99

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy