BAILEY LED Filament LED Bulbs 2.5 W, 2700K, Warm White
- RS Stock No.:
- 288-1762
- Distrelec Article No.:
- 301-84-461
- Mfr. Part No.:
- 142195
- Brand:
- BAILEY
Subtotal (1 unit)**
$20.91
(exc. GST)
$23.00
(inc. GST)
4 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $20.91 |
**price indicative
- RS Stock No.:
- 288-1762
- Distrelec Article No.:
- 301-84-461
- Mfr. Part No.:
- 142195
- Brand:
- BAILEY
Related links
- Bailey Electric & Electronics bv LED Filament Tube Ba15d LED Bulbs...
- Philips MASTER E14 LED Bulbs 2.5 W(25W) Warm Glow, Candle shape
- BAILEY LED Compact E27 LED Bulbs 12 W Warm White
- Bailey Electric & Electronics bv BaiSpot LED LV GU4 LED Bulbs 2.5...
- Bailey Electric & Electronics bv LED Filament Tube BA15d LED Bulbs...
- Bailey Electric & Electronics bv LED Special E14 LED Bulbs 1.8...
- Bailey Electric & Electronics bv LED Special BA15d LED Bulbs 5...
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule...