Bailey Electric LED Filament Tube BA15D LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 205-950
- Distrelec Article No.:
- 301-23-085
- Mfr. Part No.:
- 80100038297
- Brand:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
$12.51
(exc. GST)
$13.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 44 left, shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.51 |
*price indicative
- RS Stock No.:
- 205-950
- Distrelec Article No.:
- 301-23-085
- Mfr. Part No.:
- 80100038297
- Brand:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | BA15D | |
| Series | LED Filament Tube | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Length | 57mm | |
| Standards/Approvals | EN 12464-1, RoHS, IEC 62612, EN 62471 | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Lamp Base/Socket BA15D | ||
Series LED Filament Tube | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 15000h | ||
Length 57mm | ||
Standards/Approvals EN 12464-1, RoHS, IEC 62612, EN 62471 | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED Lamp is a modern lighting solution that combines elegance with efficiency. This compact LED lamp is designed to fit seamlessly into stylish fixtures where space is at a premium, making it an ideal choice for decorative and functional lighting alike. The tube shape, clear cover, and warm white glow create a welcoming ambiance, perfect for any setting. With an impressive lifespan of 15,000 hours, this durable lamp is built to last, ensuring that your spaces remain illuminated with minimal upkeep.
Compact size allows for easy installation in tight spaces
Tube shape designed for single ended operation simplifies usage
Robust construction ensures durability and resilience in various settings
Related links
- Bailey Electric LED Filament Tube E14 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Filament Tube BA15D LED Bulbs 2.5 W(18 W) Warm White, Single Ended shape
- Bailey Electric LED SPECIAL BA15D LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED Capsule G4 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED SPECIAL E27 LED Bulbs Clear, Single Ended shape
