LEDVANCE 40998 E14 LED Bulbs, Cool Daylight, T shape

Subtotal (1 box of 20 units)*

$142.59

(exc. GST)

$156.85

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$142.59$7.13

*price indicative

RS Stock No.:
285-9996
Mfr. Part No.:
4099854067020
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

E14

Series

40998

Lamp Shape

T

Colour

Cool Daylight

Lifespan

15000h

Length

58mm

Standards/Approvals

EAC, RoHS, CE

COO (Country of Origin):
CN
The LEDVANCE special LED lamps for refrigerators feature extremely small dimensions and provide good all-around light emission, making them suitable for decorative and free-burning applications. With a long lifetime of up to 15,000 hours and a four-year guarantee, they are ideal for use in small designer luminaires, domestic refrigerators, and sewing machines. However, if used outdoors, they should be installed in suitable outdoor luminaires to ensure proper performance.

LED alternative to conventional high voltage lamps

Good quality of light, color rendering index Ra ≥ 80, constant chromaticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy