LEDVANCE 40998 GU10 LED Bulbs, Warm White, PAR 16 shape
- RS Stock No.:
- 285-9984
- Mfr. Part No.:
- 4099854054808
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9984
- Mfr. Part No.:
- 4099854054808
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Series | 40998 | |
| Lamp Shape | PAR 16 | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | CE, UKCA, RoHS, EAC | |
| Length | 54mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Series 40998 | ||
Lamp Shape PAR 16 | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals CE, UKCA, RoHS, EAC | ||
Length 54mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED reflector lamps PAR16 with retrofit pin base offer several benefits, including quick, simple, and safe replacement without rewiring, along with design, dimensions, and luminous flux comparable to an incandescent or halogen lamp. They also feature low maintenance costs due to their long lifetime and emit no UV and near-IR radiation in the light beam, providing instant 100% light without any warm-up time. These lamps are suitable for various applications such as shops, exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use in suitable outdoor luminaires.
LED alternative to high voltage halogen lamps
High color consistency ≤ 6 SDCM
Not dimmable
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80
Lifetime up to 15000 h
Related links
- LEDVANCE 40998 GU10 LED Bulbs PAR 16 shape
- LEDVANCE 40580 GU10 LED Bulbs PAR 16 shape
- LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs PAR 16 shape
- Philips Lighting MAS GU10 LED Bulbs PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Warm White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 4.3 W Warm White, PAR 16 shape
- Philips MAS GU10 LED Bulbs 4.9 W(50W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Warm White, PAR 16 shape
