Philips MAS GU10 LED Bulbs 4.9 W(50W), 2700K, Warm White, PAR 16 shape

Unavailable
RS will no longer stock this product.
RS Stock No.:
311-796
Mfr. Part No.:
929001349102
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Lamp Base

GU10

Wattage

4.9 W

Colour Temperature

2700K

Lamp Type

LED

Series

MAS

Incandescent Equivalent Wattage

50W

Dimmable

Yes

Lamp Shape

PAR 16

Colour Tone

Warm White

COO (Country of Origin):
CN
The Philips Lighting MASTER LED spot perfect fit for spot lighting. Thanks to its high CRI, it achieves more natural colours, creating cosy and comfortable ambience for residential and hospitality projects, and emphasising the beauty of merchandise in retail. These LED spots MV GU10 have the familiar look and feel of spot lamps, keeping the classic beauty of glass spots and adding the strong performance of LED technology.

EU RoHS compliant
Eye Comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy