LEDVANCE 409985 GU10 LED Bulbs 4.3 W, 3000K, Warm White, PAR 16 shape
- RS Stock No.:
- 111-000
- Mfr. Part No.:
- 4099854067914
- Brand:
- LEDVANCE
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 111-000
- Mfr. Part No.:
- 4099854067914
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Power | 4.3W | |
| Current | 38mA | |
| Series | 409985 | |
| Dimmable | No | |
| Lamp Shape | PAR 16 | |
| Colour Temperature | 3000K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 350lm | |
| Diameter | 50mm | |
| Lifespan | 10000h | |
| Colour Reference Code | 830 | |
| Standards/Approvals | CE, EAC | |
| Length | 54mm | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Power 4.3W | ||
Current 38mA | ||
Series 409985 | ||
Dimmable No | ||
Lamp Shape PAR 16 | ||
Colour Temperature 3000K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 350lm | ||
Diameter 50mm | ||
Lifespan 10000h | ||
Colour Reference Code 830 | ||
Standards/Approvals CE, EAC | ||
Length 54mm | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED reflector lamps with a retrofit pin base are versatile and ideal for shops, exhibition rooms, domestic settings, and commercial applications. They provide effective accent lighting and are suitable for outdoor use in appropriate luminaires. These lamps offer quick, simple, and safe replacement without rewiring and feature a design, dimensions, and luminous flux comparable to incandescent or halogen lamps.
Low maintenance costs and long lifetime
No UV and near IR radiation in the light beam
Instant 100 percent light
No warm up time
Lower energy consumption
Related links
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Warm White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 4.3 W Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Cool White, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W(49 W) Cool White, PAR 16 shape
- Philips MASTER GU10 LED GLS Bulb 5.5 W(50W) Warm White, PAR 16 shape
- LEDVANCE 40580 GU10 LED Bulbs PAR 16 shape
- LEDVANCE 40998 GU10 LED Bulbs PAR 16 shape
- LEDVANCE LED SUPERSTAR PLUS GU10 LED Bulbs PAR 16 shape
