LEDVANCE 40998 GU4 LED Bulbs, Cool White, MR11 shape
- RS Stock No.:
- 285-9982
- Mfr. Part No.:
- 4099854050350
- Brand:
- LEDVANCE
Subtotal (1 box of 10 units)*
$166.67
(exc. GST)
$183.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $166.67 | $16.667 |
*price indicative
- RS Stock No.:
- 285-9982
- Mfr. Part No.:
- 4099854050350
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | GU4 | |
| Product Type | LED Bulbs | |
| Series | 40998 | |
| Lamp Shape | MR11 | |
| Colour | Cool White | |
| Lifespan | 15000h | |
| Length | 38mm | |
| Standards/Approvals | EAC, CE, UKCA, RoHS | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket GU4 | ||
Product Type LED Bulbs | ||
Series 40998 | ||
Lamp Shape MR11 | ||
Colour Cool White | ||
Lifespan 15000h | ||
Length 38mm | ||
Standards/Approvals EAC, CE, UKCA, RoHS | ||
- COO (Country of Origin):
- CN
The LEDVANCE Low-voltage LED reflector lamps MR11 with retrofit pin bases offer several benefits, including quick, simple, and safe replacement without rewiring, comparable design, dimensions, and luminous flux to incandescent or halogen lamps, low maintenance costs due to a long lifetime, and no UV and near-IR radiation in the light beam. They are compatible with many common conventional and electronic control gears, ensuring instant 100% light with no warm-up time. These lamps find applications in shops, exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use, provided they're used in suitable outdoor luminaires.
LED alternative to low voltage halogen lamps
High color consistency ≤ 6 SDCM
Not dimmable
Base GU4
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80
Lifetime up to 15000 h
Related links
- LEDVANCE 40998 GU4 LED Bulbs MR11 shape
- Philips Lighting CorePro GU4 LED Bulbs MR11 shape
- Philips Lighting Master GU4 LED GLS Bulb 3.5 W(20 W) Warm White, MR11 shape
- LEDVANCE 40998 E40 LED Bulbs White
- LEDVANCE 40998 E40 LED Bulbs, Cool White
- LEDVANCE 40998 E27 LED Bulbs White
- LEDVANCE 40998 E14 LED Bulbs T shape
- LEDVANCE 40998 E40 LED Bulbs 60 W(250 W) Cool White, Ellipsoid shape
