Philips Lighting CorePro GU4 LED Bulbs, Warm White, MR11 shape
- RS Stock No.:
- 311-807
- Mfr. Part No.:
- 929002066402
- Brand:
- Philips Lighting
Discontinued
- RS Stock No.:
- 311-807
- Mfr. Part No.:
- 929002066402
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU4 | |
| Series | CorePro | |
| Lamp Shape | MR11 | |
| Colour | Warm White | |
| Lifespan | 25000h | |
| Length | 39.5mm | |
| Standards/Approvals | EN 62471 RG1, EU RoHS, CE | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU4 | ||
Series CorePro | ||
Lamp Shape MR11 | ||
Colour Warm White | ||
Lifespan 25000h | ||
Length 39.5mm | ||
Standards/Approvals EN 62471 RG1, EU RoHS, CE | ||
- COO (Country of Origin):
- CN
The Philips Lighting LEDspots are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with MR16 GU5.3 holders and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance cost.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting Master GU4 LED GLS Bulb 3.5 W(20 W) Warm White, MR11 shape
- LEDVANCE 40998 GU4 LED Bulbs MR11 shape
- Philips Lighting CorePro E27 LED Bulbs R63 Bulb shape
- Philips Lighting CorePro E14 LED Bulbs R50 shape
- Philips Lighting CorePro E27 LED Bulbs R80 Bulb shape
- Philips Lighting CorePro E27 LED Bulbs Clear, PAR 38 shape
- Philips Lighting CorePro E27 LED Bulbs Clear, R80 Bulb shape
- LEDVANCE 40998 GU4 LED Bulbs MR11 shape
