LEDVANCE 40998 E27 LED Bulbs, Warm White, White
- RS Stock No.:
- 285-9963
- Mfr. Part No.:
- 4099854040641
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$780.51
(exc. GST)
$858.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $780.51 | $130.085 |
*price indicative
- RS Stock No.:
- 285-9963
- Mfr. Part No.:
- 4099854040641
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | 40998 | |
| Colour | Warm White | |
| Lens Colour | White | |
| Lifespan | 60000h | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Length | 145mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series 40998 | ||
Colour Warm White | ||
Lens Colour White | ||
Lifespan 60000h | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
Length 145mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for HQL lamps in demanding outdoor applications offers several benefits, including energy savings of up to 78% compared to mercury vapour lamps (HQL) and low maintenance costs due to its long lifetime. With instant 100% light output and no warm-up time, it ensures immediate illumination. Suitable for various outdoor settings such as streets, area lighting, pedestrian zones, and parks, it provides efficient lighting solutions. However, it's essential to use it only in suitable luminaires designed for outdoor applications to ensure optimal performance and longevity.
Replacement for HQL Suitable for operation with conventional control gear (CCG) for HQL or 230 V mains
Replacement for other HID Suitable for operation with line voltage without control gear
Power factor 0.9
Type of protection IP65
High surge protecti
Related links
- LEDVANCE 40998 E27 LED Bulbs White
- LEDVANCE 40998 E27 LED Bulbs PAR 20 shape
- LEDVANCE 40998 E27 LED Bulbs PAR 38 shape
- LEDVANCE 40998 E27 LED Bulbs 20 W(80 W) Warm White
- LEDVANCE 40998 E27 LED Bulbs 38 W(125 W) Warm White
- LEDVANCE 40998 E27 LED Bulbs 13 W(50 W) Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 E27 LED Bulbs 24 W(80 W) Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 E27 LED Bulbs White
