LEDVANCE 40998 E27 LED Bulbs, Warm White, PAR 38 shape
- RS Stock No.:
- 286-0003
- Mfr. Part No.:
- 4099854071270
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$309.45
(exc. GST)
$340.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $309.45 | $51.575 |
*price indicative
- RS Stock No.:
- 286-0003
- Mfr. Part No.:
- 4099854071270
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | 40998 | |
| Lamp Shape | PAR 38 | |
| Colour | Warm White | |
| Lifespan | 25000h | |
| Standards/Approvals | CE, RoHS, CB, EAC | |
| Length | 134mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series 40998 | ||
Lamp Shape PAR 38 | ||
Colour Warm White | ||
Lifespan 25000h | ||
Standards/Approvals CE, RoHS, CB, EAC | ||
Length 134mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED reflector lamps PAR38 with retrofit screw base offer quick, safe replacement without rewiring and feature a design, dimensions, and luminous flux comparable to incandescent or halogen lamps. With a long lifetime and no UV or near-IR radiation, they provide step less dimming and high dimmer compatibility, ensuring instant 100% light without warm-up time. Ideal for shops, exhibition rooms, domestic and commercial settings, accent lighting, and outdoor use in compatible outdoor luminaires.
LED alternative to high voltage halogen lamps
High color consistency ≤ 6 SDCM
Dimmable
Base E27
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80
Lifetime up to 25000 h
- RS Stock No. 2859997
- Mfr. Part No. 4099854067808
1 Box of 6
$246.16
- RS Stock No. 2860002
- Mfr. Part No. 4099854071133
1 Box of 6
$93.39
- RS Stock No. 2068530
- Mfr. Part No. 4058075435346
Each
$13.27
- RS Stock No. 0311812
- Mfr. Part No. 929003485202
Each
$80.42
Related links
- LEDVANCE 40998 E27 LED Bulbs PAR 38 shape
- LEDVANCE 40998 E27 LED Bulbs PAR 20 shape
- LEDVANCE 40998 E27 LED Bulbs White
- Philips Lighting CorePro E27 LED Bulbs Clear, PAR 38 shape
- Philips Lighting MAS E27 LED Bulbs Clear, PAR 38 shape
- LEDVANCE 40998 E27 LED Bulbs 13 W(50 W) Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 E27 LED Bulbs 24 W(80 W) Warm White, Ellipsoid Full Glass Bulb shape
- LEDVANCE 40998 E27 LED Bulbs 38 W(125 W) Warm White












