LEDVANCE DULUX 2G10 LED Bulbs, Warm White, Tubular shape

Subtotal (1 box of 10 units)*

$417.09

(exc. GST)

$458.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$417.09$41.709

*price indicative

RS Stock No.:
285-9897
Mfr. Part No.:
4058075822450
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

2G10

Product Type

LED Bulbs

Series

DULUX

Lamp Shape

Tubular

Colour

Warm White

Lifespan

30000h

Standards/Approvals

RoHS, CE, EAC, UKCA

Length

169.5mm

COO (Country of Origin):
CN
The LEDVANCE LED replacement for flat CFLni with a 4-pin 2G10 base for CCG and AC mains operation offers several benefits, including easy installation and low energy consumption. However, it's not suitable for operation with electronic control gear. Its compact design enables easy relamping, and it can directly operate on 230 V AC mains, ensuring convenient usage. Suitable for various applications such as general illumination within ambient temperatures ranging from -20 to +45 °C, as well as in offices, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for diverse settings.

LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains

Lifetime up to 30000 h

Single-ended four-pin plug-in 2G10 base

Type of protection IP20

Mercury-free lamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy