LEDVANCE DULUX G23 LED Bulbs, Warm White, Tubular shape
- RS Stock No.:
- 285-9902
- Mfr. Part No.:
- 4058075822931
- Brand:
- LEDVANCE
Subtotal (1 box of 10 units)*
$178.66
(exc. GST)
$196.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 18 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $178.66 | $17.866 |
*price indicative
- RS Stock No.:
- 285-9902
- Mfr. Part No.:
- 4058075822931
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G23 | |
| Series | DULUX | |
| Lamp Shape | Tubular | |
| Colour | Warm White | |
| Lifespan | 30000h | |
| Standards/Approvals | RoHS, CE, UKCA, EAC | |
| Length | 135mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G23 | ||
Series DULUX | ||
Lamp Shape Tubular | ||
Colour Warm White | ||
Lifespan 30000h | ||
Standards/Approvals RoHS, CE, UKCA, EAC | ||
Length 135mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED replacement for short CFLni with a 2-pin G23 base for CCG and AC mains operation offers several benefits, including easy installation, low energy consumption, and a compact design facilitating easy relamping. It can operate directly on 230 V AC mains, ensuring convenient usage. Suitable for various applications such as supermarkets, department stores, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for commercial and ambient settings.
LED replacement for conventional compact fluorescent lamps for use in CCG luminaires or on AC mains
Lifetime up to 30000 h
Single-ended two-pin plug-in G23 base
Type of protection IP20
Mercury-free lamps
Related links
- LEDVANCE DULUX G23 LED Bulbs Tubular shape
- LEDVANCE DULUX G23 LED Bulbs Tubular shape
- LEDVANCE DULUX G24d-1 LED Bulbs Tubular shape
- LEDVANCE DULUX G24q-1 LED Bulbs Tubular shape
- LEDVANCE DULUX GR8 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-3 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-2 LED Bulbs Tubular shape
- LEDVANCE DULUX GX24d-1 LED Bulbs Tubular shape
