LEDVANCE 40580 G9 LED Bulbs, Warm White, Pin shape
- RS Stock No.:
- 285-9846
- Mfr. Part No.:
- 4058075607286
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$140.45
(exc. GST)
$154.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $140.45 | $23.408 |
*price indicative
- RS Stock No.:
- 285-9846
- Mfr. Part No.:
- 4058075607286
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G9 | |
| Series | 40580 | |
| Lamp Shape | Pin | |
| Colour | Warm White | |
| Lifespan | 25000h | |
| Standards/Approvals | RoHS, CE, EAC | |
| Length | 52mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G9 | ||
Series 40580 | ||
Lamp Shape Pin | ||
Colour Warm White | ||
Lifespan 25000h | ||
Standards/Approvals RoHS, CE, EAC | ||
Length 52mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE dimmable LED lamps with retrofit pin base G9 offer excellent light emission for decorative and free-burning applications, with a very long lifetime of up to 25,000 hours and a four-year guarantee. They are ideal for atmospheric accent lighting throughout the home, as well as for use in shops, hotels, and restaurants. Additionally, they can be used outdoors in appropriate outdoor luminaires.
Dimmable
LED alternative to conventional high voltage lamps
Related links
- LEDVANCE 40580 G9 LED Bulbs Pin shape
- LEDVANCE 40580 G9 LED Bulbs 1.9 W(20 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Cool White, Pin shape
