LEDVANCE 40580 G9 LED Bulbs 1.9 W(20 W), 2700K, Warm White, Pin shape
- RS Stock No.:
- 285-9770
- Mfr. Part No.:
- 4058075449831
- Brand:
- LEDVANCE
Subtotal (1 box of 12 units)*
$195.35
(exc. GST)
$214.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $195.35 | $16.279 |
*price indicative
- RS Stock No.:
- 285-9770
- Mfr. Part No.:
- 4058075449831
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | G9 | |
| Power | 1.9W | |
| Current | 16mA | |
| Incandescent Equivalent Wattage | 20W | |
| Series | 40580 | |
| Dimmable | No | |
| Lamp Shape | Pin | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 220V, 240V | |
| Luminous Flux | 200lm | |
| Colour Reference Code | 827 | |
| Lifespan | 15000h | |
| Diameter | 15mm | |
| Length | 46mm | |
| Standards/Approvals | EAC, CE | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 300 ° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket G9 | ||
Power 1.9W | ||
Current 16mA | ||
Incandescent Equivalent Wattage 20W | ||
Series 40580 | ||
Dimmable No | ||
Lamp Shape Pin | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 220V, 240V | ||
Luminous Flux 200lm | ||
Colour Reference Code 827 | ||
Lifespan 15000h | ||
Diameter 15mm | ||
Length 46mm | ||
Standards/Approvals EAC, CE | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 300 ° | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps with retrofit pin base G9 offer several advantages, including good all-around light emission and a long lifetime of up to 15,000 hours. They are suitable for various applications such as atmospheric accent lighting throughout the home, in shops, hotels, and restaurants, as well as for outdoor use in appropriate outdoor luminaires.
LED alternative to conventional high voltage lamps
Good quality of light, color rendering index Ra ≥ 80
Related links
- LEDVANCE 40580 G9 LED Bulbs 1.9 W(20 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W) Warm White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.8 W(48 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 2.6 W(30 W) Cool White, Pin shape
- LEDVANCE 40580 G9 LED Bulbs 4.2 W(40 W) Cool White, Pin shape
