RS Better World

LEDVANCE LED Superstar Plus Classic E14 LED Bulbs 3.4 W(40 W), 2700K, Warm White, Mini Ball shape

Subtotal (1 box of 6 units)*

$70.75

(exc. GST)

$77.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$70.75$11.792

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
285-9842
Mfr. Part No.:
4058075603158
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

E14

Product Type

LED Bulbs

Power

3.4W

Current

20A

Incandescent Equivalent Wattage

40W

Series

LED Superstar Plus Classic

Dimmable

Yes

Lamp Shape

Mini Ball

Colour

Warm White

Colour Temperature

2700K

Voltage

220V, 240V

Luminous Flux

470lm

Diameter

45mm

Colour Reference Code

927

Lifespan

15000h

Length

77mm

Standards/Approvals

CE/ERP/RoHS/REACH/UKCA

Better World Product

Yes

Better World Verification

UK Energy Efficiency Label D

Viewing Angle

300 °

Colour Rendering Index CRI

90%

COO (Country of Origin):
CN
The LEDVANCE LED lamps in the classic mini-ball shape, dimmable, offer several advantages. They feature innovative LED "filament" technology, ensuring efficient and reliable performance. With design, dimensions, and luminous flux comparable to a halogen lamp, they provide familiar lighting characteristics. These lamps boast a natural light spectrum with outstanding color rendering (CRI>90), minimizing the blue component for improved visual comfort and reduced eye strain. Additionally, they offer very low energy consumption, contributing to energy savings. With instant 100% light and no warm-up time, they provide immediate illumination. Moreover, they exhibit low flickering, ensuring a steady and consistent light output. Ideal for decorative installations, domestic use, and general illumination, these lamps can also be used outdoors in suitable outdoor luminaires, offering versatility in application.

LED lamps for line voltage

Beam angle up to 300°

Dimmable

Color rendering index Ra ≥ 90

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy