LEDVANCE 40580 G4 LED Bulbs, Warm White, Pin shape

Subtotal (1 box of 6 units)*

$89.72

(exc. GST)

$98.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$89.72$14.953

*price indicative

RS Stock No.:
285-9779
Mfr. Part No.:
4058075523098
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

G4

Series

40580

Lamp Shape

Pin

Colour

Warm White

Lifespan

15000h

Length

30mm

Standards/Approvals

RoHS, EAC, CE

COO (Country of Origin):
CN
The LEDVANCE small-sized low-voltage 12 V LED lamps with retrofit pin base offer extremely compact dimensions and versatile use with both Direct Current and Alternating Current. They provide good all-around light emission, making them ideal for decorative and free-burning applications. With a long lifetime of up to 15,000 hours and a three-year guarantee, they are suitable for decorative purposes, atmospheric accent lighting throughout the home, and outdoor use when installed in suitable outdoor luminaires.

Compatible with many common conventional and electronic control gears

LED alternative to low voltage halogen lamps

Base G4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy