LEDVANCE 40580 G4 LED Bulbs, Warm White, Pin shape

Subtotal (1 box of 6 units)*

$57.70

(exc. GST)

$63.47

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 38 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$57.70$9.617

*price indicative

RS Stock No.:
285-9717
Mfr. Part No.:
4058075431966
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

G4

Series

40580

Lamp Shape

Pin

Colour

Warm White

Lifespan

15000h

Standards/Approvals

EAC, CE, RoHS

Length

36mm

COO (Country of Origin):
CN
The LEDVANCE Low-voltage 12 V LED lamps with retrofit pin bases offer several benefits, including variable use with both Direct Current and Alternating Current, good all-around light emission, suitability for decorative and free-burning applications, and a long lifetime of up to 15,000 hours. These lamps find applications in decorative settings, providing atmospheric accent lighting throughout the home, and are suitable for outdoor use but only in suitable outdoor luminaires.

Compatible with many common conventional and electronic control gears

LED alternative to low voltage halogen lamps

Base G4, GY6.35

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy