LEDVANCE 40580 G9 LED Bulbs 1.9 W(20 W), 2700K, Warm White, Pin shape

Subtotal (1 box of 6 units)*

$63.09

(exc. GST)

$69.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 24 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$63.09$10.515

*price indicative

RS Stock No.:
285-9722
Mfr. Part No.:
4058075432307
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

G9

Power

1.9W

Current

16mA

Incandescent Equivalent Wattage

20W

Series

40580

Dimmable

No

Lamp Shape

Pin

Colour

Warm White

Colour Temperature

2700K

Voltage

220V, 240V

Luminous Flux

200lm

Lifespan

15000h

Colour Reference Code

827

Diameter

15mm

Standards/Approvals

CE/EAC, UKCA

Length

46mm

Viewing Angle

300 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The LEDVANCE LED lamps with retrofit pin base G9 offer several advantages, including good all-around light emission and a long lifetime of up to 15,000 hours. They are suitable for various applications such as atmospheric accent lighting throughout the home, in shops, hotels, and restaurants, as well as for outdoor use in appropriate outdoor luminaires.

LED alternative to conventional high voltage lamps

Good quality of light, color rendering index Ra ≥ 80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy