LEDVANCE 40580 R7S LED Bulbs, Warm White, Double Ended shape
- RS Stock No.:
- 285-9733
- Mfr. Part No.:
- 4058075432673
- Brand:
- LEDVANCE
Subtotal (1 box of 6 units)*
$256.07
(exc. GST)
$281.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $256.07 | $42.678 |
*price indicative
- RS Stock No.:
- 285-9733
- Mfr. Part No.:
- 4058075432673
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | R7S | |
| Product Type | LED Bulbs | |
| Series | 40580 | |
| Lamp Shape | Double Ended | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | RoHS, CE, EAC | |
| Length | 118mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket R7S | ||
Product Type LED Bulbs | ||
Series 40580 | ||
Lamp Shape Double Ended | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals RoHS, CE, EAC | ||
Length 118mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps with retrofit base R7s offer various benefits, including easy fitting into most R7s luminaires due to their eccentric base, good all-around light emission, lower thermal output compared to standard products, and a long lifetime of up to 15,000 hours, backed by a three-year guarantee. They are suitable for general illumination within ambient temperatures ranging from -20°C to +40°C and outdoor use in appropriate outdoor luminaires.
LED alternative to conventional R7s lamps
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
- RS Stock No. 2859735
- Mfr. Part No. 4058075432734
1 Box of 6
$213.88
- RS Stock No. 2859732
- Mfr. Part No. 4058075432574
1 Box of 6
$501.51
- RS Stock No. 2859730
- Mfr. Part No. 4058075432550
1 Box of 6
$307.29
- RS Stock No. 2859734
- Mfr. Part No. 4058075432710
1 Box of 6
$151.98
Related links
- LEDVANCE 40580 R7S LED Bulbs Double Ended shape
- Bailey Electric LED Linear R7S LED Bulbs Clear, Double Ended shape
- Bailey Electric LED Linear BA15D Linear Lamp Clear, Double Ended shape
- LEDVANCE 40580 GU10 LED Bulbs PAR 16 shape
- LEDVANCE 40580 G53 LED Bulbs AR111 shape
- LEDVANCE 40580 E27 LED Bulbs Bulb shape
- LEDVANCE 40580 B22D LED Bulbs Mini Candle shape
- LEDVANCE 40580 G9 LED Bulbs Pin shape











