LEDVANCE 40580 R7S LED Bulbs, Warm White, Double Ended shape

Subtotal (1 box of 6 units)*

$501.51

(exc. GST)

$551.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$501.51$83.585

*price indicative

RS Stock No.:
285-9732
Mfr. Part No.:
4058075432574
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

R7S

Series

40580

Lamp Shape

Double Ended

Colour

Warm White

Lifespan

25000h

Length

118mm

Standards/Approvals

RoHS, EAC, CE

COO (Country of Origin):
CN
The LEDVANCE dimmable LED lamps with retrofit base R7s offer versatile benefits, fitting into most R7s luminaires with their excentric base and providing good all-around light emission. With lower thermal output compared to standard products, they ensure enhanced durability with a very long lifetime of up to 25,000 hours, backed by a four-year guarantee. Suitable for general illumination within ambient temperatures from -20°C to +40°C, they are ideal for outdoor use in appropriate outdoor luminaires.

Dimmable

LED alternative to conventional R7s lamps

Good quality of light, color rendering index Ra ≥ 80, constant chromaticity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy