SHOT SLD G9 GLS LED Lamp 2.2 W(35 W), 4000K, Cool White, Capsule shape

Subtotal (1 unit)*

$23.19

(exc. GST)

$25.51

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 26 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$23.19

*price indicative

RS Stock No.:
249-6485
Mfr. Part No.:
SLD8702X3S
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

G9

Product Type

GLS LED Lamp

Power

2.2W

Current

22mA

Incandescent Equivalent Wattage

35W

Series

SLD

Dimmable

No

Lamp Shape

Capsule

Colour Temperature

4000K

Colour

Cool White

Voltage

240V

Luminous Flux

250lm

Diameter

15mm

Lifespan

20000h

Length

53mm

Standards/Approvals

RoHS

Viewing Angle

330 °

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Bot Lightings 220V, non dimmable LED all glass capsule shaped lamp IP20 rated and with 330° of beam angle.

LED lamp

Non-directional

All glass

250Lm, 2.2W, 220-240V, 4000°k, 20,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy