LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs, Warm White, Bulb shape
- RS Stock No.:
- 285-9711
- Mfr. Part No.:
- 4058075427860
- Brand:
- LEDVANCE
Subtotal (1 box of 10 units)*
$122.70
(exc. GST)
$134.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $122.70 | $12.27 |
*price indicative
- RS Stock No.:
- 285-9711
- Mfr. Part No.:
- 4058075427860
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Lamp Base/Socket | E27 | |
| Product Type | LED Bulbs | |
| Series | LED Retrofit CLASSIC | |
| Lamp Shape | Bulb | |
| Colour | Warm White | |
| Lifespan | 15000h | |
| Standards/Approvals | ErP, CE, UKCA, REACH, RoHS | |
| Length | 105mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Lamp Base/Socket E27 | ||
Product Type LED Bulbs | ||
Series LED Retrofit CLASSIC | ||
Lamp Shape Bulb | ||
Colour Warm White | ||
Lifespan 15000h | ||
Standards/Approvals ErP, CE, UKCA, REACH, RoHS | ||
Length 105mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic bulb shape with a mirror bulb crown offer several benefits. With a long lifetime of up to 15,000 hours and low energy consumption, they provide efficient and durable lighting solutions. Their compact design enables easy relamping, and they offer instant 100% light without any warm-up time. Utilizing innovative LED "filament" technology, these lamps are suitable for various applications, including decorative installations, mirror lighting, domestic use, general illumination, and outdoor use in appropriate outdoor luminaires.
Bulb crown coating gold or silver
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Classic Bulb shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Classic Bulb shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs Bulb shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
