LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs, Cool White, Mini Ball shape
- RS Stock No.:
- 285-9750
- Mfr. Part No.:
- 4058075435148
- Brand:
- LEDVANCE
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 285-9750
- Mfr. Part No.:
- 4058075435148
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | LED Retrofit CLASSIC | |
| Lamp Shape | Mini Ball | |
| Colour | Cool White | |
| Lifespan | 15000h | |
| Length | 77mm | |
| Standards/Approvals | EAC, CE, RoHS | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series LED Retrofit CLASSIC | ||
Lamp Shape Mini Ball | ||
Colour Cool White | ||
Lifespan 15000h | ||
Length 77mm | ||
Standards/Approvals EAC, CE, RoHS | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps in the classic mini-ball shape offer several benefits. They feature very low energy consumption and utilize innovative LED "filament" technology, ensuring efficient and reliable performance. These lamps produce no UV and near-IR radiation in the light beam, making them safe for use in various environments. With instant 100% light output and no warm-up time, they provide immediate illumination. Additionally, they can be easily fitted instead of ordinary light bulbs, offering convenience and versatility. Their lower thermal output, compared to standard reference products, enhances safety during operation. The design, dimensions, and luminous flux are comparable to those of incandescent or halogen lamps. These lamps are suitable for decorative installations, domestic use, general illumination, and outdoor lighting in compatible outdoor luminaires.
Professional LED lamps for line voltage
Not dimmable
Beam angle up to 300°
Lifetime up to 15000 h
Lamp made of glass
Good quality of light, color rendering index Ra ≥ 80, constant chromaticity
Related links
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E14 LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC B22D LED Bulbs Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Candle shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Cool White, Mini Ball shape
- LEDVANCE LED Retrofit CLASSIC E27 LED Bulbs Ball shape
- LEDVANCE LED Superstar Plus Classic E27 LED Bulbs 3.4 W(40 W) Warm White, Mini Ball shape
