LEDVANCE 40998 E40 LED Bulbs 38 W(125 W), 2700K, Warm White

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
285-6615
Mfr. Part No.:
4099854071898
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Product Type

LED Bulbs

Lamp Base/Socket

E40

Power

38W

Current

160mA

Series

40998

Incandescent Equivalent Wattage

125W

Dimmable

No

Colour Temperature

2700K

Colour

Warm White

Voltage

220V, 240V

Luminous Flux

5400lm

Lifespan

25000h

Diameter

90mm

Colour Reference Code

827

Standards/Approvals

CE/EAC/UKCA

Length

202mm

Colour Rendering Index CRI

80%

Viewing Angle

360 °

COO (Country of Origin):
CN
The LEDVANCE LED replacement for HQL lamps in design-oriented outdoor applications offers several benefits, including maintaining the same design as traditional HQL lamps with a frosted, ellipsoid full glass bulb, ensuring aesthetic continuity. Its 360-degree beam angle allows full utilization of the reflector in existing luminaires. With energy savings of up to 78% compared to mercury vapour lamps (HQL) and instant 100% light output without warm-up time, it provides efficient and immediate illumination. Suitable for various outdoor settings such as streets, area lighting, pedestrian zones, and parks, it enhances both design and functionality. However, it should only be used in luminaires suitable for outdoor applications to ensure optimal performance.

Replacement for HQL Suitable for operation with conventional control gear (CCG) for HQL or 230 V mains

Replacement for other HID Suitable for operation with line voltage without control gear

Power factor 0.9

Type of protection IP65

Surge protection up

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy