LEDVANCE DULUX 2G11 LED Bulbs, Warm White, U Bend shape

Subtotal (1 box of 10 units)*

$568.00

(exc. GST)

$624.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +$568.00$56.80

*price indicative

RS Stock No.:
285-9790
Mfr. Part No.:
4058075559219
Brand:
LEDVANCE
Find similar products by selecting one or more attributes.
Select all

Brand

LEDVANCE

Lamp Base/Socket

2G11

Product Type

LED Bulbs

Series

DULUX

Lamp Shape

U Bend

Colour

Warm White

Lifespan

30000h

Length

324.5mm

Standards/Approvals

CE, UKCA, RoHS, EAC

COO (Country of Origin):
CN
The LEDVANCE LED replacement for CFLni with a 4-pin GX24q base offers several benefits, including easy installation, low energy consumption, and a compact design enabling easy relamping. It operates directly on 230 V AC mains, ensuring convenient usage. Suitable for various applications such as general illumination within ambient temperatures ranging from -20 to +45 °C, as well as in supermarkets, department stores, walkways, corridors, hotels, and restaurants, it provides efficient lighting solutions for diverse settings.

LED replacement for conventional compact fluorescent lamps for use in ECG luminaires or on AC mains

Lifetime up to 30000 h

Single-ended four-pin plug-in 2G11 base

Type of protection IP20

Mercury-free lamps

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy