LEDVANCE Vintage 1906 LED E27 LED Bulbs, Warm Glow, Bulb shape
- RS Stock No.:
- 283-8339
- Distrelec Article No.:
- 301-40-918
- Mfr. Part No.:
- 4058075091955
- Brand:
- LEDVANCE
Subtotal (1 unit)*
$56.86
(exc. GST)
$62.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 6 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $56.86 |
*price indicative
- RS Stock No.:
- 283-8339
- Distrelec Article No.:
- 301-40-918
- Mfr. Part No.:
- 4058075091955
- Brand:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E27 | |
| Series | Vintage 1906 LED | |
| Lamp Shape | Bulb | |
| Colour | Warm Glow | |
| Lifespan | 15000h | |
| Standards/Approvals | CE, RoHS, EAC | |
| Length | 168mm | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E27 | ||
Series Vintage 1906 LED | ||
Lamp Shape Bulb | ||
Colour Warm Glow | ||
Lifespan 15000h | ||
Standards/Approvals CE, RoHS, EAC | ||
Length 168mm | ||
- COO (Country of Origin):
- CN
The LEDVANCE LED lamps of vintage edition can be easily fitted instead of ordinary light bulbs. It offers Instant 100 % light and no warm-up time. Lamps with innovative LED "filament" technology. It has wide area of applications such as for decorative installations, Domestic applications and General illumination.
Very low energy consumption
LED lamps for line voltage
Lamp made of glass
Related links
- LEDVANCE Vintage 1906 LED E27 LED Bulbs Bulb shape
- LEDVANCE Vintage 1906 LED E27 LED Bulbs Ball shape
- LEDVANCE Vintage 1906 LED E27 LED Bulbs Ball shape
- LEDVANCE Vintage 1906 E27 LED Bulbs Bulb shape
- LEDVANCE Vintage 1906 E27 LED Bulbs Ball shape
- Philips MASTER E27 LED Bulbs 5.9 W(60W) Warm Glow, Bulb shape
- Philips Lighting Master E27 LED Bulbs 10.5 W(100 W) Warm Glow, Bulb shape
- Philips Lighting Master B22 LED Bulbs 7.2 W(75 W) Warm Glow, Bulb shape
