RS Better World
SEEREP WLH2008 E14 LED Bulbs 3.8 W(60 W), 3000K, Warm White, Candle shape
- RS Stock No.:
- 281-3087
- Mfr. Part No.:
- WLH2008X2
- Brand:
- SEEREP
Subtotal (1 unit)*
$20.88
(exc. GST)
$22.97
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $20.88 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 281-3087
- Mfr. Part No.:
- WLH2008X2
- Brand:
- SEEREP
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SEEREP | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | E14 | |
| Power | 3.8W | |
| Series | WLH2008 | |
| Incandescent Equivalent Wattage | 60W | |
| Dimmable | No | |
| Lamp Shape | Candle | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Luminous Flux | 806lm | |
| Standards/Approvals | RoHS | |
| Better World Verification | UK Energy Efficiency Label A | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand SEEREP | ||
Product Type LED Bulbs | ||
Lamp Base/Socket E14 | ||
Power 3.8W | ||
Series WLH2008 | ||
Incandescent Equivalent Wattage 60W | ||
Dimmable No | ||
Lamp Shape Candle | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Luminous Flux 806lm | ||
Standards/Approvals RoHS | ||
Better World Verification UK Energy Efficiency Label A | ||
Better World Product Yes | ||
- COO (Country of Origin):
- CN
The SEEREP LED Bulb which required Less energy and lower CO2 emissions deriving from lower energy consumption and gives better visual comfort in all conditions of use.
Base is E14
No Dimmer compatibility
Related links
- SEEREP WLH2008 E14 LED Bulbs 3.8 W(60 W) Cool White, Candle shape
- SEEREP WLH3008 E14 LED Bulbs 3.8 W(60 W) Warm White, Pear shape
- SEEREP WLH2004 E14 LED Bulbs 2.2 W(40 W) Warm White, Candle shape
- SEEREP WLH1008 E27 LED Bulbs 3.8 W(60 W) Warm White, Bulb shape
- SEEREP WLH2004 E14 LED Bulbs 2.2 W(40 W) Cool White, Candle shape
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) Warm Glow, Candle shape
- Philips Lighting Master E14 LED Bulbs 5.9 W(60 W) 2200 k Candle shape
- Philips Lighting CorePro E14 LED Bulbs 2 W(25 W) Warm White, Candle shape
