Philips Lighting CorePro E14 LED Bulbs 2 W(25 W), 2700K, Warm White, Candle shape

Subtotal (1 pack of 10 units)*

$88.78

(exc. GST)

$97.66

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$8.878$88.78

*price indicative

RS Stock No.:
270-5274
Mfr. Part No.:
929001238392
Brand:
Philips Lighting
Find similar products by selecting one or more attributes.
Select all

Brand

Philips Lighting

Product Type

LED Bulbs

Lamp Base/Socket

E14

Power

2W

Incandescent Equivalent Wattage

25W

Series

CorePro

Dimmable

No

Lamp Shape

Candle

Colour

Warm White

Colour Temperature

2700K

Luminous Flux

1055lm

Lifespan

15000h

Diameter

35mm

Colour Reference Code

827

Length

97mm

Standards/Approvals

No

Colour Rendering Index CRI

80%

RoHS Status: Exempt

COO (Country of Origin):
CN
The Philips Lighting CorePro Glass LED candles and lusters features a classic heritage design with the benefits of long-lasting LED technology. The LED candle bulb is a very easy choice for people who are looking for a retrofit LED replacement which provides 90 percent energy savings compared with conventional lamps.

Very good light quality

Environmental friendly

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy