Philips Lighting CorePro GU10 LED Reflector Lamp 4 W(50 W), 6500K, Cool Daylight, PAR 16 shape
- RS Stock No.:
- 261-4553
- Mfr. Part No.:
- 929003562499
- Brand:
- Philips Lighting
Subtotal (1 box of 10 units)*
$89.85
(exc. GST)
$98.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $89.85 | $8.985 |
*price indicative
- RS Stock No.:
- 261-4553
- Mfr. Part No.:
- 929003562499
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Reflector Lamp | |
| Lamp Base/Socket | GU10 | |
| Power | 4W | |
| Current | 23mA | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | Yes | |
| Lamp Shape | PAR 16 | |
| Colour | Cool Daylight | |
| Colour Temperature | 6500K | |
| Voltage | 240V | |
| Luminous Flux | 345lm | |
| Lifespan | 15000h | |
| Colour Reference Code | 865 | |
| Diameter | 50mm | |
| Standards/Approvals | RoHS | |
| Length | 54mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 36 ° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Reflector Lamp | ||
Lamp Base/Socket GU10 | ||
Power 4W | ||
Current 23mA | ||
Series CorePro | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable Yes | ||
Lamp Shape PAR 16 | ||
Colour Cool Daylight | ||
Colour Temperature 6500K | ||
Voltage 240V | ||
Luminous Flux 345lm | ||
Lifespan 15000h | ||
Colour Reference Code 865 | ||
Diameter 50mm | ||
Standards/Approvals RoHS | ||
Length 54mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 36 ° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting CorePro LED spots are a perfect fit for spot lighting and deliver warm halogen like light. They are compatible with most existing fixtures with a GU10 or E14 holder and are designed as a retrofit replacement for halogen or incandescent spots.
EU RoHS compliant
Color rendering index is 80
Bulb material is of glass
Related links
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Cool Daylight, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Cool Daylight, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W Cool Daylight, PAR 16 shape
- LEDVANCE 409985 GU10 LED Bulbs 6.9 W(49 W) Cool Daylight, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 3.5 W(35 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3.5 W(35 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 3 W(35 W) Cool White, PAR 16 shape
