Philips Lighting CorePro E14 LED Capsule Bulb 1.7 W(15 W), 2700K, Warm White, Capsule shape
- RS Stock No.:
- 261-4530
- Mfr. Part No.:
- 929001325702
- Brand:
- Philips Lighting
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 261-4530
- Mfr. Part No.:
- 929001325702
- Brand:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Capsule Bulb | |
| Lamp Base/Socket | E14 | |
| Power | 1.7W | |
| Current | 20mA | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 15W | |
| Dimmable | No | |
| Lamp Shape | Capsule | |
| Colour Temperature | 2700K | |
| Colour | Warm White | |
| Voltage | 240V | |
| Luminous Flux | 150lm | |
| Diameter | 25mm | |
| Lifespan | 15000h | |
| Colour Reference Code | 827 | |
| Standards/Approvals | RoHS | |
| Length | 59mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 240 ° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Capsule Bulb | ||
Lamp Base/Socket E14 | ||
Power 1.7W | ||
Current 20mA | ||
Series CorePro | ||
Incandescent Equivalent Wattage 15W | ||
Dimmable No | ||
Lamp Shape Capsule | ||
Colour Temperature 2700K | ||
Colour Warm White | ||
Voltage 240V | ||
Luminous Flux 150lm | ||
Diameter 25mm | ||
Lifespan 15000h | ||
Colour Reference Code 827 | ||
Standards/Approvals RoHS | ||
Length 59mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 240 ° | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Philips Lighting CorePro plastic LED is a capsule shaped LED bulb with a nominal lifetime of 15000 hours. It has luminous flux of 150 lm and a beam angle of 240 degrees.
EU RoHS compliant
Color rendering index is 80
Power factor of 0.4
Related links
- Philips Lighting CorePro E14 LED Bulbs 2 W(25 W) Warm White, Candle shape
- Philips Lighting CorePro G9 LED Capsule Bulb(25 W) Warm White
- Philips Lighting CorePro E14 GLS LED Candle Lamp 6.5 W(60 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 5 W(40 W) Warm White, B35 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 7 W(60 W) Warm White, B38 shape
- Philips Lighting CorePro E14 GLS LED Candle Lamp 2.8 W(25 W) Warm White, B35 shape
- Philips Lighting CorePro E14 LED Bulbs R50 shape
- Philips Lighting CorePro G4 LED Capsule Lamp(20 W) Warm White
