RS Better World
SHOT SLD R7S LED Capsule Lamp(200 W), 3000K, Warm White
- RS Stock No.:
- 249-6489
- Mfr. Part No.:
- SLD9511X2
- Brand:
- SHOT
Subtotal (1 unit)*
$32.82
(exc. GST)
$36.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 28 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $32.82 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 249-6489
- Mfr. Part No.:
- SLD9511X2
- Brand:
- SHOT
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SHOT | |
| Lamp Base/Socket | R7S | |
| Product Type | LED Capsule Lamp | |
| Series | SLD | |
| Incandescent Equivalent Wattage | 200W | |
| Dimmable | No | |
| Colour | Warm White | |
| Colour Temperature | 3000K | |
| Lifespan | 15000h | |
| Length | 118mm | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Better World Verification | UK Energy Efficiency Label D | |
| Colour Rendering Index CRI | 80% | |
| Select all | ||
|---|---|---|
Brand SHOT | ||
Lamp Base/Socket R7S | ||
Product Type LED Capsule Lamp | ||
Series SLD | ||
Incandescent Equivalent Wattage 200W | ||
Dimmable No | ||
Colour Warm White | ||
Colour Temperature 3000K | ||
Lifespan 15000h | ||
Length 118mm | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Better World Verification UK Energy Efficiency Label D | ||
Colour Rendering Index CRI 80% | ||
- COO (Country of Origin):
- CN
The Bot Lightings 220V, non dimmable linear LED lamp IP20 rated and with 130° of beam angle.
LED lamp
Non-directional
Linear
118mm, 1521Lm, 10.7W, 220-240V, R7s, 3000°k, 15000 hours
Related links
- SHOT SLD R7S LED Capsule Lamp(200 W) Warm White
- SHOT SLD R7S LED Capsule Lamp(200 W) Cool White
- SHOT SLD9 R7S GLS LED Lamp 8 W(200 W) Warm White, Bulb shape
- SHOT SLD G9 GLS LED Lamp 4.2 W(35 W) Warm White, Capsule shape
- SHOT SLD G9 GLS LED Lamp 2.2 W(35 W) Warm White, Capsule shape
- Bailey Electric & Electronics bv LED Capsule GY6.35 LED Capsule Lamp(26 W) Warm White
- SHOT SLD E27 LED Reflector Lamp 9.5 W(75 W) Warm White, Reflector shape
- Bailey Electric & Electronics bv LED Capsule G4 LED Capsule Lamp(19 W) Warm White
