SHOT SLD R7S LED Capsule Lamp(200 W), 3000K, Warm White

Subtotal (1 unit)*

$28.93

(exc. GST)

$31.82

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 21 unit(s) shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$28.93

*price indicative

RS Stock No.:
249-6488
Mfr. Part No.:
SLD9508X2D
Brand:
SHOT
Find similar products by selecting one or more attributes.
Select all

Brand

SHOT

Lamp Base/Socket

R7S

Product Type

LED Capsule Lamp

Incandescent Equivalent Wattage

200W

Series

SLD

Dimmable

Yes

Colour Temperature

3000K

Colour

Warm White

Lifespan

15000h

Standards/Approvals

RoHS

Length

118mm

Colour Rendering Index CRI

80%

COO (Country of Origin):
CN
The Bot Lightings 220V, dimmable linear LED lamp IP20 rated and with 130° of beam angle.

LED lamp

Non-directional

Linear

Variation

118mm, 1055Lm, 8.2W, 220-240V, R7s, 3000°k, 15000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy